| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-520-102 |
337-017-520-102
| Heilind Number: | EDA337-017-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-520-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures optimal power delivery while maintaining safety standards. The 17-position layout, along with a single row design, offers versatility for various connection needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Whether for industrial or commercial use, this connector performs flawlessly in a wide operating temperature range from -40 to 105°C. Trust in our connector for seamless and reliable board-to-board connections in any application.

