| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-520-112 |
337-017-520-112
| Heilind Number: | EDA337-017-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-520-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring 17 positions for seamless integration. Designed with precision, it guarantees reliable performance with a 3A amperage rating. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability even in challenging environments. Its Copper Alloy contact material and .156-inch pitch deliver exceptional conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Upgrade your system with this essential component, available in a vibrant green color.

