| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-520-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-520-158 |
337-017-520-158
| Heilind Number: | EDA337-017-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-520-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 17 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The green-colored connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting your connectivity needs with precision and durability. Upgrade your PCB connectors with this quality component for seamless performance.

