| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-520-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-520-168 |
337-017-520-168
| Heilind Number: | EDA337-017-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-520-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Each connector features a single row layout with 17 positions, offering ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Engineered for efficiency, it has a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board connections. Trust in the quality of our connector to optimize your electronic setups with secure and efficient connectivity.

