337-017-520-604

Heilind Number:EDA337-017-520-604
Manufacturer:EDAC
Manufacturer Number:337-017-520-604
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-017-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-017-520-604

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your circuit board. Featuring a vibrant green color, it offers a striking visual contrast while delivering exceptional performance. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 17 positions and a pitch of .156 inches allows for efficient signal transmission. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.