| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-520-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-520-612 |
337-017-520-612
| Heilind Number: | EDA337-017-520-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-520-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector is not only visually appealing but also robust. With a single row design and a pitch of .156 inches, it offers precise alignment for optimal performance. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Featuring 17 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB assembly process with this high-quality connector.

