| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-521-101 |
337-017-521-101
| Heilind Number: | EDA337-017-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-521-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers 17 positions in a single row, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, provides durability and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity for your power and data requirements. Suitable for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile in various environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector.

