| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-521-102 |
337-017-521-102
| Heilind Number: | EDA337-017-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-521-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic communication. Designed for precision and durability, this connector features a single row layout with 17 positions, ensuring reliable data transfer within your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance even in demanding industrial environments. The green color coding not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration onto your PCB. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in varied conditions. Trust in this essential component for seamless connectivity in your electronic applications.

