| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-521-103 |
337-017-521-103
| Heilind Number: | EDA337-017-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-521-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row configuration and a pitch of .156 inches, this connector offers precise and reliable connections for your circuit boards. Each of the 17 positions is expertly crafted with Copper Alloy contacts, guaranteeing optimal conductivity. Whether you require straight or right-angle mounting, this versatile connector accommodates your specific design needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

