| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-521-108 |
337-017-521-108
| Heilind Number: | EDA337-017-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-521-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 17 positions, offering reliable performance for your PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage rating of 3A. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

