| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-521-112 |
337-017-521-112
| Heilind Number: | EDA337-017-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row layout with 17 positions, perfect for streamlined integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in extreme environments, with an operating temperature range of -40 to 105°C. Made with high-quality Copper Alloy contacts, it offers superior conductivity and longevity. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this green connector with straight mount orientation is the ideal choice for your connectivity needs. Elevate your PCB design with this essential component, ensuring seamless data transfer and optimal performance.

