| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-521-608 |
337-017-521-608
| Heilind Number: | EDA337-017-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a single row design with 17 positions, it ensures seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation simplifies installation, while the green color adds a touch of visual distinction. Rated for 3A of current and capable of withstanding temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.

