| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-521-612 |
337-017-521-612
| Heilind Number: | EDA337-017-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a total of 17 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation, along with a pitch and row spacing of .156 and .2 inches respectively, allows for easy installation. Upgrade your PCB setup with this essential component for optimal performance.

