| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-523-101 |
337-017-523-101
| Heilind Number: | EDA337-017-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-523-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless PCB integration, this green connector features a single row of 17 positions, ensuring efficient data transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for convenient placement on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating for stable power delivery, making it a crucial component in your electronic assembly.

