| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-523-102 |
337-017-523-102
| Heilind Number: | EDA337-017-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-523-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 17 positions in a single row, offering reliable contact for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for your connectivity needs. Elevate your PCB design with this essential component.

