| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-523-103 |
337-017-523-103
| Heilind Number: | EDA337-017-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-523-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it is not only functional but visually appealing. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. Designed for a single row configuration with 17 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections.

