| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-523-108 |
337-017-523-108
| Heilind Number: | EDA337-017-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-523-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. The 17-position connector boasts Copper Alloy contacts for reliable signal transmission, with a pitch of .156 inches and a row spacing of .2 inches ensuring precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your PCB assembly with this essential connector for optimal performance and longevity.

