| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-523-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-523-168 |
337-017-523-168
| Heilind Number: | EDA337-017-523-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-523-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a single row configuration with 17 positions, allowing for efficient signal transmission. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both environmental compliance and long-lasting performance. With copper alloy contacts, it guarantees optimal conductivity, while a pitch of .156 inches and a row spacing of .2 inches offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it an essential component for your electronic projects. Upgrade your connectivity with this high-quality Card Edge Connector.

