| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-523-612 |
337-017-523-612
| Heilind Number: | EDA337-017-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-523-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 17 positions, offering reliable contact for your circuitry. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring durability and safety. The contact material, copper alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure fit, making it a must-have in your connector arsenal. Elevate your connectivity game with this high-quality Card Edge Connector.

