| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-524-101 |
337-017-524-101
| Heilind Number: | EDA337-017-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row housing with 17 positions for optimal functionality. The durable UL 94V-0 Thermoplastic Polyester construction ensures reliability, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise connectivity. Its straight mount orientation and green color make it easy to install and identify. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.

