| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-524-108 |
337-017-524-108
| Heilind Number: | EDA337-017-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-524-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector ensures reliable operation even in demanding environments. With a single row configuration and a total of 17 positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Rated for a maximum amperage of 3A and operating temperatures ranging from -40 to 105°C, this connector guarantees optimal performance and longevity. Whether you're designing for industrial, commercial, or consumer electronics, our Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Elevate your connectivity standards with this essential component.

