| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-524-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-524-112 |
337-017-524-112
| Heilind Number: | EDA337-017-524-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-524-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a single row of 17 positions with a pitch of .156 inches, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Engineered with copper alloy contacts, it offers optimal conductivity, while supporting an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component in your electronic assemblies.

