| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-524-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-524-168 |
337-017-524-168
| Heilind Number: | EDA337-017-524-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-524-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for high-performance applications. Featuring a single row with 17 positions and a .156-inch pitch, this connector ensures secure and reliable board-to-board connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and robust performance even in harsh environments. Its straight mount orientation and compact form factor make it ideal for space-constrained designs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various industrial settings. Elevate your connectivity solutions with this essential component.

