| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-524-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-524-603 |
337-017-524-603
| Heilind Number: | EDA337-017-524-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-524-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 17 positions, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its straight mount orientation and green color make it easy to install and identify. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your electronic assemblies with this high-quality connector, a must-have in your inventory.

