| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-524-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-524-607 |
337-017-524-607
| Heilind Number: | EDA337-017-524-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-524-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional performance, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring a single row layout with 17 positions and a pitch of .156 inches, it facilitates efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a must-have for any project requiring reliable board-to-board connections.

