| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-524-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-524-678 |
337-017-524-678
| Heilind Number: | EDA337-017-524-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-524-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 17 positions, perfect for streamlined data and power transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, a reliable Copper Alloy, ensures optimal conductivity for uninterrupted performance. With a pitch and row spacing of .156 and .2 inches respectively, it guarantees a secure fit. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for efficient board-to-board connectivity in your projects.

