| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-540-102 |
337-017-540-102
| Heilind Number: | EDA337-017-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-540-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row with 17 positions, ensuring secure and efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. With a sleek green finish and a straight mount orientation, it not only delivers on functionality but also on aesthetics. Trust in this essential component for your connectivity needs.

