| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-540-107 |
337-017-540-107
| Heilind Number: | EDA337-017-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 17 positions and a .156-inch pitch, ensuring precise alignment and secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, it guarantees reliable conductivity in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and vibrant green color, it's both functional and visually appealing. Trust in this connector for high-speed data transmission and power delivery in various electronic applications.

