| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-540-158 |
337-017-540-158
| Heilind Number: | EDA337-017-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 17 positions, perfect for streamlined data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy assembly and optimal signal integrity. Its sleek green color adds a touch of visual appeal, while its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this versatile and dependable component.

