| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-540-602 |
337-017-540-602
| Heilind Number: | EDA337-017-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-540-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and organization on your board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. The copper alloy contact material offers high conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With 17 positions in a single row, this connector provides ample space for multiple connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it ensures optimal performance in a variety of operating conditions. Upgrade your PCB layout with this essential component for efficient and secure board-to-board connections.

