337-017-540-608

Heilind Number:EDA337-017-540-608
Manufacturer:EDAC
Manufacturer Number:337-017-540-608
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-017-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-017-540-608

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector is designed for efficiency and durability, boasting a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With a single row layout and 17 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing enable precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector meets the demands of various environments, making it a versatile choice for your electronic projects. Explore our range of connectors for seamless integration into your PCB designs.