| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-540-612 |
337-017-540-612
| Heilind Number: | EDA337-017-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-540-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color, it not only adds a pop of visual appeal but also stands out for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in diverse operating environments. The single-row configuration with 17 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mounting on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for various applications in the electronics industry, it belongs to our extensive range of high-quality PCB connectors. Elevate your design with this essential component for seamless board-to-board connections.

