| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-540-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-540-668 |
337-017-540-668
| Heilind Number: | EDA337-017-540-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-540-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 17 positions in a single row, offering optimal connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and alignment on your circuit boards. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.

