| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-102 |
337-017-541-102
| Heilind Number: | EDA337-017-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, it ensures optimal conductivity and longevity. Boasting a single row layout and a pitch of .156 inches, it offers easy installation and precise alignment. With 17 positions available, it caters to a diverse range of connection needs. The straight mount orientation allows for straightforward PCB assembly, while an operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connectivity with this essential component for seamless data transfer and power distribution.

