| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-103 |
337-017-541-103
| Heilind Number: | EDA337-017-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its single row layout, copper alloy contact material, and .156-inch pitch ensure secure and efficient connections. With 17 positions available, it offers ample flexibility for your PCB design needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.

