| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-104 |
337-017-541-104
| Heilind Number: | EDA337-017-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficient power transmission, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3A amperage rating, it ensures reliable performance in demanding applications. Featuring a single row with 17 positions and a pitch of .156 inches, it offers precise connectivity. The copper alloy contact material guarantees low resistance and optimal signal transfer. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable. Upgrade your PCB setup with this essential connector, perfect for board-to-board applications.

