| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-108 |
337-017-541-108
| Heilind Number: | EDA337-017-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a single row design with 17 positions, this connector offers reliable performance for your PCB assemblies. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power transmission. The green color coding allows for easy identification, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for seamless integration into your system. Trust in our high-quality connector for seamless board-to-board connections in your projects.

