| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-158 |
337-017-541-158
| Heilind Number: | EDA337-017-541-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for durability and reliability, this green connector features a single row with 17 positions, perfect for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust performance even in harsh environments. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industries. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in our Connector to deliver exceptional performance, every time.

