| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-607 |
337-017-541-607
| Heilind Number: | EDA337-017-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer in electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and efficient connections. Boasting 17 positions in a single row configuration, it's perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector, designed for straight mounting orientation, is up to the task. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential connector, a standout choice in the realm of Board to Board PCB connections.

