| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-608 |
337-017-541-608
| Heilind Number: | EDA337-017-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 17 positions, ensuring optimal performance in your circuitry. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers a visually appealing touch but also ensures safety and durability. With a pitch of .156 inches and row spacing of .2 inches, this connector provides efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

