| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-612 |
337-017-541-612
| Heilind Number: | EDA337-017-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 17 positions with a .156-inch pitch, ideal for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees safe and efficient power transmission. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a versatile solution for various connectivity needs. Whether for industrial machinery, telecommunications, or consumer electronics, this Card Edge Connector delivers the quality and durability you can trust.

