| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-541-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-541-658 |
337-017-541-658
| Heilind Number: | EDA337-017-541-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-541-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this efficient Card Edge Connector. Boasting a sleek green design, it features a single row configuration with 17 positions for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal performance. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.

