| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-542-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-542-168 |
337-017-542-168
| Heilind Number: | EDA337-017-542-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-542-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for efficiency and reliability, this connector features a single row layout with 17 positions, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in demanding environments. The vibrant green color not only adds a touch of style but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its 3A amperage capacity and robust construction to meet your connectivity needs with utmost efficiency.

