| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-542-607 |
337-017-542-607
| Heilind Number: | EDA337-017-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-542-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector boasts a single row, with a pitch of .156 inches and 17 positions, facilitating seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic systems with this essential component.

