| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-542-608 |
337-017-542-608
| Heilind Number: | EDA337-017-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-542-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, meticulously crafted for seamless integration in electronic devices. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. The Copper Alloy contacts, combined with a pitch of .156 inches, guarantee efficient power transmission with a current rating of 3A. With 17 positions available in a single row configuration, this connector offers ample connectivity options. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs.

