| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-542-612 |
337-017-542-612
| Heilind Number: | EDA337-017-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-542-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a bright green housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, this connector is suitable for various applications. The contact material, Copper Alloy, guarantees optimal conductivity. Its single-row design with 17 positions and a pitch of .156 inches offers seamless integration on PCBs. Operating within a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Whether for industrial or consumer electronics, this connector is a dependable choice for board-to-board connections.

