337-017-542-658

Heilind Number:EDA337-017-542-658
Manufacturer:EDAC
Manufacturer Number:337-017-542-658
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-017-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-017-542-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring high-performance Copper Alloy contacts, this connector ensures optimal conductivity and longevity. With a compact design and a single row configuration of 17 positions, it offers efficient space utilization while maintaining robust connectivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications, guaranteeing consistent performance even in challenging environments. Upgrade your system's connectivity with this green-colored Card Edge Connector, a dependable solution for your PCB integration needs.