| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-544-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-544-112 |
337-017-544-112
| Heilind Number: | EDA337-017-544-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-544-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The connector, in a vibrant green color, adds a touch of organization to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging conditions. Trust in its 3A amperage for consistent power delivery. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the ideal choice for high-performance connectivity solutions.

