| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-544-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-544-604 |
337-017-544-604
| Heilind Number: | EDA337-017-544-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-544-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Its vibrant green hue adds a pop of color to your setup while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a single row design and 17 positions, this connector offers ample connectivity options for your devices. Crafted with precision, its Copper Alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.

