| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-544-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-544-678 |
337-017-544-678
| Heilind Number: | EDA337-017-544-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-544-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green color, offers reliable performance with a 3 A amperage rating. Constructed from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures longevity and efficiency. With a single row design and 17 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this high-quality connector for optimal signal transmission and functionality.

